Part Details for NCP717BMX300TCG by onsemi
Overview of NCP717BMX300TCG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP717BMX300TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3980
|
Newark | Ic, Ldo Volt Reg, 0.3A, 3V, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma Rohs Compliant: Yes |Onsemi NCP717BMX300TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
73AK9504
|
Newark | Ncp717 - 300 Ma Ldo Low Iq Low Noise |Onsemi NCP717BMX300TCG Min Qty: 3270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
97W6202
|
Newark | Ic, Ldo Volt Reg, 0.3A, 3V, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma Rohs Compliant: Yes |Onsemi NCP717BMX300TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP717BMX300TCG
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP717BMX300TCG) RoHS: Compliant Min Qty: 3268 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 39000 Partner Stock |
|
$0.0949 / $0.1132 | Buy Now |
|
Rochester Electronics | NCP717 - 300 Ma LDO Low Iq Low Noise RoHS: Compliant Status: Obsolete Min Qty: 1 | 39000 |
|
$0.0949 / $0.1116 | Buy Now |
Part Details for NCP717BMX300TCG
NCP717BMX300TCG CAD Models
NCP717BMX300TCG Part Data Attributes
|
NCP717BMX300TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP717BMX300TCG
onsemi
LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.0V, No Active Discharge, XDFN4 1.0x1.0, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN4 1.0x1.0, 0.65P | |
Pin Count | 4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP717BMX300TCG
This table gives cross-reference parts and alternative options found for NCP717BMX300TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP717BMX300TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP717CMX300TCG | LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.0V, Active Discharge Rdis=120 Ohms, 3000-REEL | onsemi | NCP717BMX300TCG vs NCP717CMX300TCG |