Part Details for NCP711BMTADJTBG by Aptina Imaging
Overview of NCP711BMTADJTBG by Aptina Imaging
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP711BMTADJTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85952430
|
Verical | LDO Regulator Pos 1.2V to 17V 0.1A 6-Pin WDFN EP T/R Min Qty: 925 Package Multiple: 1 Date Code: 2201 | Americas - 381000 |
|
$0.3833 / $0.4058 | Buy Now |
DISTI #
84865357
|
Verical | LDO Regulator Pos 1.2V to 17V 0.1A 6-Pin WDFN EP T/R Min Qty: 19 Package Multiple: 1 Date Code: 2247 | Americas - 2992 |
|
$0.3112 / $0.6963 | Buy Now |
DISTI #
65040202
|
Verical | LDO Regulator Pos 1.2V to 17V 0.1A 6-Pin WDFN EP T/R Min Qty: 18 Package Multiple: 1 Date Code: 2245 | Americas - 2971 |
|
$0.8015 / $0.8298 | Buy Now |
DISTI #
85952182
|
Verical | LDO Regulator Pos 1.2V to 17V 0.1A 6-Pin WDFN EP T/R Min Qty: 925 Package Multiple: 1 Date Code: 2001 | Americas - 2394 |
|
$0.3833 / $0.4058 | Buy Now |