Part Details for NCP707CMX300TCG by onsemi
Results Overview of NCP707CMX300TCG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP707CMX300TCG Information
NCP707CMX300TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP707CMX300TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3767
|
Newark | Ldo, Fixed, 3V, 0.2A, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 767 |
|
$0.1580 / $0.6240 | Buy Now |
DISTI #
62X8308
|
Newark | Ic, Ldo Volt Reg, 0.2A, 3V, Xdfn-4, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1380 | Buy Now |
DISTI #
488-NCP707CMX300TCGCT-ND
|
DigiKey | IC REG LINEAR 3V 200MA 4-XDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4860 In Stock |
|
$0.0869 / $0.6100 | Buy Now |
DISTI #
NCP707CMX300TCG
|
Avnet Americas | LDO Regulator Pos 3V 0.2A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP707CMX300TCG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 380000 Factory Stock |
|
$0.0672 / $0.0753 | Buy Now |
DISTI #
863-NCP707CMX300TCG
|
Mouser Electronics | LDO Voltage Regulators 200 MA LDO LOW IQ LOW N RoHS: Compliant | 959 |
|
$0.0860 / $0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0832 / $0.0939 | Buy Now |
|
Rochester Electronics | NCP707 - Fixed Positive LDO Regulator, 3V, 0.165V Dropout, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 51128 |
|
$0.0820 / $0.0965 | Buy Now |
DISTI #
NCP707CMX300TCG
|
EBV Elektronik | LDO Regulator Pos 3V 02A 4Pin XDFN TR (Alt: NCP707CMX300TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4784 |
|
RFQ |
Part Details for NCP707CMX300TCG
NCP707CMX300TCG CAD Models
NCP707CMX300TCG Part Data Attributes
|
NCP707CMX300TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP707CMX300TCG
onsemi
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.0V, Active Discharge Rdis=120 Ohms, XDFN-4, 5000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.165 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP707CMX300TCG
This table gives cross-reference parts and alternative options found for NCP707CMX300TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP707CMX300TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP707CMX330TCG | onsemi | Check for Price | LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=120 Ohms, XDFN-4, 3000-REEL | NCP707CMX300TCG vs NCP707CMX330TCG |