-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.0V, WDFN6, WDFN6, 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3963
|
Newark | Ldo Volt Reg, 0.5A, 3V, Wdfn-6, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP705MT30TCG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4630 | Buy Now |
DISTI #
28X7971
|
Newark | Ldo Volt Reg, 0.5A, 3V, Wdfn-6, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP705MT30TCG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4710 | Buy Now |
DISTI #
NCP705MT30TCGOSCT-ND
|
DigiKey | IC REG LINEAR 3V 500MA 6WDFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10594 In Stock |
|
$0.3505 / $1.5100 | Buy Now |
DISTI #
NCP705MT30TCG
|
Avnet Americas | LDO Regulator Positive 3V 0.5A 6-Pin WDFN T/R - Tape and Reel (Alt: NCP705MT30TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.3299 / $0.3595 | Buy Now |
DISTI #
863-NCP705MT30TCG
|
Mouser Electronics | LDO Voltage Regulators Voltage Regulator, LDO, Ultra Low Noise, Ultra Low Iq, 500 mA RoHS: Compliant | 15212 |
|
$0.3500 / $1.1100 | Buy Now |
|
Future Electronics | NCP705 Series 3 V 500 mA Fixed Ultra-Low Noise LDO Voltage Regulator - WDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.0V, WDFN6 | 0 |
|
$0.3420 / $0.4010 | Buy Now |
|
Rochester Electronics | NCP705 - Fixed Positive LDO Regulator, 3V, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.3310 / $0.3894 | Buy Now |
DISTI #
NCP705MT30TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 500mA, WDFN6, SMD Min Qty: 1 | 0 |
|
$0.4770 / $0.7500 | RFQ |
DISTI #
NCP705MT30TCG
|
Avnet Silica | LDO Regulator Positive 3V 0.5A 6-Pin WDFN T/R (Alt: NCP705MT30TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP705MT30TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP705MT30TCG
onsemi
LDO Regulator, 500 mA, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.0V, WDFN6, WDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2x2, 0.65P | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |