Part Details for NCP702MX18TCG by onsemi
Overview of NCP702MX18TCG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP702MX18TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8772
|
Newark | Ic, Ldo Volt Reg, 0.2A, 1.8V, Xdfn-6, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:200Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Xdfn Rohs Compliant: Yes |Onsemi NCP702MX18TCG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK9449
|
Newark | Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C |Onsemi NCP702MX18TCG RoHS: Not Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.5500 | Buy Now |
DISTI #
62X3943
|
Newark | Ic, Ldo Volt Reg, 0.2A, 1.8V, Xdfn-6, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:200Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Xdfn Rohs Compliant: Yes |Onsemi NCP702MX18TCG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCP702MX18TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 6XDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
415 In Stock |
|
$0.5243 / $0.9100 | Buy Now |
DISTI #
NCP702MX18TCG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP702MX18TCG) RoHS: Compliant Min Qty: 872 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 58090 Partner Stock |
|
$0.3556 / $0.4245 | Buy Now |
DISTI #
70467150
|
RS | 200mA 1.8V Low Noise LDO Regulator XDFN6 | ON Semiconductor NCP702MX18TCG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Rochester Electronics | NCP702 - Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 58090 |
|
$0.3556 / $0.4183 | Buy Now |
|
Flip Electronics | Stock, ship today | 2029 |
|
$0.0200 | RFQ |
Part Details for NCP702MX18TCG
NCP702MX18TCG CAD Models
NCP702MX18TCG Part Data Attributes
|
NCP702MX18TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP702MX18TCG
onsemi
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, XDFN6, XDFN6 1.5X1.5, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.5X1.5, 0.5P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |