Part Details for NCP700BSN18T1G by onsemi
Results Overview of NCP700BSN18T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP700BSN18T1G Information
NCP700BSN18T1G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP700BSN18T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9193
|
Newark | Ldo Voltage Regulator, 0.2A, 1.8V, Tsop-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Volta... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCP700BSN18T1G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP700BSN18T1G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
11492 Partner Stock |
|
$0.1230 / $0.1350 | Buy Now |
|
Rochester Electronics | NCP700B - Fixed Positive LDO Regulator, 1.8V, BICMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 86391 |
|
$0.2328 / $0.2739 | Buy Now |
DISTI #
NCP700BSN18T1G
|
Avnet Silica | LDO Regulator Pos 18V 02A 5Pin TSOP TR (Alt: NCP700BSN18T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP700BSN18T1G
|
EBV Elektronik | LDO Regulator Pos 18V 02A 5Pin TSOP TR (Alt: NCP700BSN18T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11492 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 1.8V 0.2A 5TSOP | 27000 |
|
$0.3714 / $0.5571 | Buy Now |
Part Details for NCP700BSN18T1G
NCP700BSN18T1G CAD Models
NCP700BSN18T1G Part Data Attributes
|
NCP700BSN18T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP700BSN18T1G
onsemi
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 1.8V, TSOP5, TSOP-5, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.004% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.5 mm |
Alternate Parts for NCP700BSN18T1G
This table gives cross-reference parts and alternative options found for NCP700BSN18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP700BSN18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC2186-1.8VCT | Microchip Technology Inc | Check for Price | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | NCP700BSN18T1G vs TC2186-1.8VCT |
TC2186-1.8VCTTR | Microchip Technology Inc | Check for Price | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN | NCP700BSN18T1G vs TC2186-1.8VCTTR |
NCP699SN18T1G | onsemi | $0.2478 | LDO Regulator, 150 mA, with Enable Vout: 1.8 V, TSOP-5, 3000-REEL | NCP700BSN18T1G vs NCP699SN18T1G |