Part Details for NCP699SN13T1G by onsemi
Overview of NCP699SN13T1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NCP699SN13T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9434
|
Newark | Ldo Voltage Regulators |Onsemi NCP699SN13T1G Min Qty: 2440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.1710 | Buy Now |
DISTI #
75M5142
|
Newark | Ic, volt Regulator, fixed,+1.3V, cmos, tsop,5Pin, plastic |Onsemi NCP699SN13T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NCP699 - Fixed Positive LDO Regulator, 1.3V, 0.9V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30163 |
|
$0.1271 / $0.1495 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.3V 0.15A 5TSOP | 71900 |
|
RFQ |
Part Details for NCP699SN13T1G
NCP699SN13T1G CAD Models
NCP699SN13T1G Part Data Attributes
|
NCP699SN13T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP699SN13T1G
onsemi
LDO Regulator, 150 mA, with Enable Vout: 1.3 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.339 V | |
Output Voltage1-Min | 1.261 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
Alternate Parts for NCP699SN13T1G
This table gives cross-reference parts and alternative options found for NCP699SN13T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP699SN13T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP603SN130T1G | LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 1.3 V, TSOP-5, 3000-REEL | onsemi | NCP699SN13T1G vs NCP603SN130T1G |
ADP1712AUJZ-1.3-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | NCP699SN13T1G vs ADP1712AUJZ-1.3-R7 |
LK112SM13TR | 1.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | NCP699SN13T1G vs LK112SM13TR |
NCP600SN130T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V, TSOP-5, 3000-REEL | onsemi | NCP699SN13T1G vs NCP600SN130T1G |
ADP1714AUJZ-1.3-R7 | 1.3V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5 | Analog Devices Inc | NCP699SN13T1G vs ADP1714AUJZ-1.3-R7 |
FAN2558S13X | Fixed Positive LDO Regulator, 1.3V, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NCP699SN13T1G vs FAN2558S13X |
ADP1713AUJZ-1.3-R7 | 1.3V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5 | Analog Devices Inc | NCP699SN13T1G vs ADP1713AUJZ-1.3-R7 |
ADP1711AUJZ-1.3-R7 | 1.3V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5 | Analog Devices Inc | NCP699SN13T1G vs ADP1711AUJZ-1.3-R7 |