Part Details for NCP694DADJHT1G by onsemi
Results Overview of NCP694DADJHT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP694DADJHT1G Information
NCP694DADJHT1G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP694DADJHT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP694DADJHT1G
|
Avnet Silica | LDO Regulator Pos 1V 1A 6Pin5Tab SOT89 TR (Alt: NCP694DADJHT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP694DADJHT1G
|
EBV Elektronik | LDO Regulator Pos 1V 1A 6Pin5Tab SOT89 TR (Alt: NCP694DADJHT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP694DADJHT1G
NCP694DADJHT1G CAD Models
NCP694DADJHT1G Part Data Attributes
|
NCP694DADJHT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP694DADJHT1G
onsemi
Linear Voltage Regulator, VLDO, 1.0 A Vout: Adj; Enable High w/Auto Discharge, SOT-89 5-Lead, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 5-Lead | |
Package Description | LEAD FREE, SOT-89, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 528AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.32 V | |
Dropout Voltage1-Nom | 0.56 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | FL6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for NCP694DADJHT1G
This table gives cross-reference parts and alternative options found for NCP694DADJHT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP694DADJHT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP20048DJ-LF | Monolithic Power Systems | Check for Price | Adjustable Positive LDO Regulator, 1.234V Min, 5V Max, BICMOS, PDSO5, LEAD FREE, MO-193AA, TSOT-23, 5 PIN | NCP694DADJHT1G vs MP20048DJ-LF |
NCP694HADJHT1G | onsemi | Check for Price | Linear Voltage Regulator, VLDO, 1.0 A Vout: Adj; Enable High, SOT-89 5-Lead, 1000-REEL | NCP694DADJHT1G vs NCP694HADJHT1G |
NCP4625DSN12T1G | onsemi | Check for Price | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 1.2 V, SOT-23 5 LEAD, 3000-REEL | NCP694DADJHT1G vs NCP4625DSN12T1G |
NCP4625HSN33T1G | onsemi | Check for Price | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 3.3 V, SOT-23 5 LEAD, 3000-REEL | NCP694DADJHT1G vs NCP4625HSN33T1G |
NCP4620HSQ15T1G | onsemi | Check for Price | Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | NCP694DADJHT1G vs NCP4620HSQ15T1G |
NCP4625DSN28T1G | onsemi | Check for Price | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 2.8 V, SOT-23 5 LEAD, 3000-REEL | NCP694DADJHT1G vs NCP4625DSN28T1G |
NCP4625HSN18T1G | onsemi | Check for Price | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 1.8 V, SOT-23 5 LEAD, 3000-REEL | NCP694DADJHT1G vs NCP4625HSN18T1G |
NCP4625DSN30T1G | onsemi | Check for Price | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 3.0 V, SOT-23 5 LEAD, 3000-REEL | NCP694DADJHT1G vs NCP4625DSN30T1G |
NCP4625HSN50T1G | onsemi | Check for Price | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 5.0 V, SOT-23 5 LEAD, 3000-REEL | NCP694DADJHT1G vs NCP4625HSN50T1G |
NCP4620HSQ12T1G | onsemi | Check for Price | Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.2 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | NCP694DADJHT1G vs NCP4620HSQ12T1G |
NCP694DADJHT1G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Monitor the device's junction temperature (TJ) and ensure it stays within the recommended range of -40°C to 150°C. Also, ensure the input voltage (VIN) is within the recommended range of 2.5V to 5.5V.
-
A 1uF to 10uF ceramic capacitor (X5R or X7R dielectric) is recommended for input decoupling. The capacitor should be placed as close to the VIN pin as possible.
-
Use a shielded enclosure, keep the device away from antennas and other EMI sources, and use a common-mode choke or ferrite bead on the input lines to reduce EMI emissions.
-
A 1uF to 10uF ceramic capacitor (X5R or X7R dielectric) is recommended for output filtering. The capacitor should be placed as close to the VOUT pin as possible.