Part Details for NCP693HMN10TCG by onsemi
Overview of NCP693HMN10TCG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP693HMN10TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9417
|
Newark | Ncp693Hmn10Tcg, Shift Registers |Onsemi NCP693HMN10TCG Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 / $0.8500 | Buy Now |
DISTI #
NCP693HMN10TCG
|
Avnet Americas | LDO Regulator Pos 1V 1A 6-Pin UDFN EP T/R - Tape and Reel (Alt: NCP693HMN10TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70467146
|
RS | NCP693HMN10TCG, LDO Voltage Regulator, 1A, 1 V 1%, 1.6 to 6.5 Vin, 6-Pin UDFN | ON Semiconductor NCP693HMN10TCG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Rochester Electronics | NCP693 - Fixed Positive LDO Regulator, 1V, 1.45V Dropout, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22381 |
|
$0.5125 / $0.6029 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6272 |
|
RFQ |
Part Details for NCP693HMN10TCG
NCP693HMN10TCG CAD Models
NCP693HMN10TCG Part Data Attributes:
|
NCP693HMN10TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP693HMN10TCG
onsemi
Linear Voltage Regulator, CMOS LDO, 1.0 A Vout: 1.0 V, UDFN6 1.8x2, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6 1.8x2, 0.5P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 1.45 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.027 V | |
Output Voltage1-Min | 0.96 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 1.8 mm |
Alternate Parts for NCP693HMN10TCG
This table gives cross-reference parts and alternative options found for NCP693HMN10TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP693HMN10TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP639HMN10TCG | 1V FIXED POSITIVE LDO REGULATOR, 1.45V DROPOUT, PDSO6, 1.80 X 2 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6 | onsemi | NCP693HMN10TCG vs NCP639HMN10TCG |