Part Details for NCP6914AFCBT1G by onsemi
Overview of NCP6914AFCBT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP6914AFCBT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86129300
|
Verical | Power Management IC 2.3V to 5.5V 20-Pin WLCSP T/R RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 1201 | Americas - 6000 |
|
$0.6215 / $0.6581 | Buy Now |
|
Rochester Electronics | NCP6914 - Switching Regulator, 1.6A, 3300kHz Switching Freq-Max, PBGA20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.4972 / $0.5850 | Buy Now |
Part Details for NCP6914AFCBT1G
NCP6914AFCBT1G CAD Models
NCP6914AFCBT1G Part Data Attributes
|
NCP6914AFCBT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6914AFCBT1G
onsemi
5 Channels Power Management IC (PMIC) with 1 DC-DC Converter and 4 LDOs, WLCSP20, 1.76x2.05, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP20, 1.76x2.05 | |
Package Description | WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 567CV | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 3.3V; PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.19 mA | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.76 mm |