Part Details for NCP630AD2TR4 by onsemi
Overview of NCP630AD2TR4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP630AD2TR4
NCP630AD2TR4 CAD Models
NCP630AD2TR4 Part Data Attributes:
|
NCP630AD2TR4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP630AD2TR4
onsemi
1.2 V-ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO5, D2PAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.75 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.1945 mm |
Alternate Parts for NCP630AD2TR4
This table gives cross-reference parts and alternative options found for NCP630AD2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP630AD2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP630AD2TR4G | Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: Adj, 5 LEAD D2PAK, 800-REEL | onsemi | NCP630AD2TR4 vs NCP630AD2TR4G |
NCP630AD2T | 1.2 V-ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO5, D2PAK-5 | onsemi | NCP630AD2TR4 vs NCP630AD2T |
NCP630AD2TG | Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: Adj, 5 LEAD D2PAK, 50-TUBE | onsemi | NCP630AD2TR4 vs NCP630AD2TG |