-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: Adj, 5 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6654
|
Newark | Ic, volt Regulator, adjustable,+1.22 To +5.75V, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi NCP630AD2TG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70340974
|
RS | NCP630AD2TG, LDO Voltage Regulator, Adjustable 3A, 3.557 V +/-1.5%, 5-Pin D2PAK | ON Semiconductor NCP630AD2TG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.5700 | RFQ |
|
Rochester Electronics | NCP630 - Adjustable Positive LDO Regulator, 1.2V Min, 5.75V Max, 1.25V Dropout, PSSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 122 |
|
$0.8276 / $0.9737 | Buy Now |
|
Flip Electronics | Stock, ship today | 50 |
|
$0.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP630AD2TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP630AD2TG
onsemi
Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: Adj, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.75 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for NCP630AD2TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP630AD2TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP630AD2TR4G | Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: Adj, 5 LEAD D2PAK, 800-REEL | onsemi | NCP630AD2TG vs NCP630AD2TR4G |
NCP630AD2T | 1.2 V-ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO5, D2PAK-5 | onsemi | NCP630AD2TG vs NCP630AD2T |