Part Details for NCP623MN-50R2 by onsemi
Overview of NCP623MN-50R2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-21LF | Renesas Electronics Corporation | System Peripheral Clock Source | |
650R-21ILF | Renesas Electronics Corporation | System Peripheral Clock Source | |
650R-27ILF | Renesas Electronics Corporation | Networking Clock Source |
Price & Stock for NCP623MN-50R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.26V Dropout, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
RFQ |
Part Details for NCP623MN-50R2
NCP623MN-50R2 CAD Models
NCP623MN-50R2 Part Data Attributes
|
NCP623MN-50R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP623MN-50R2
onsemi
5V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, DSO6, 3 X 3 MM, 0.90 MM HEIGHT, DFN-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.5% | |
Width | 3 mm |
Alternate Parts for NCP623MN-50R2
This table gives cross-reference parts and alternative options found for NCP623MN-50R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP623MN-50R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP623MN-50R2G | LDO Regulator, 150 mA, High PSRR, Low Noise, with On/Off Control Vout: 5.0 V, 6 PIN DFN, 3x3, 3000-REEL | onsemi | NCP623MN-50R2 vs NCP623MN-50R2G |