Part Details for NCP6153MNTWG by onsemi
Overview of NCP6153MNTWG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NCP6153MNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6371
|
Newark | Dual Output Controller/ Reel |Onsemi NCP6153MNTWG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9980 / $1.3500 | Buy Now |
DISTI #
488-NCP6153MNTWGCT-ND
|
DigiKey | IC REG IMVP-7 VR12 2OUT 52QFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.0078 / $2.3800 | Buy Now |
DISTI #
NCP6153MNTWG
|
Avnet Americas | Dual Output 3/4 Phase +1/0 Phase Controller 52-Pin QFN EP T/R - Tape and Reel (Alt: NCP6153MNTWG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0697 / $1.1974 | Buy Now |
DISTI #
863-NCP6153MNTWG
|
Mouser Electronics | Switching Controllers DUAL OUTPUT Cntrllr RoHS: Compliant | 2437 |
|
$1.0000 / $2.3800 | Buy Now |
|
Rochester Electronics | NCP6153 - DUAL OUTPUT CONTROLLER RoHS: Compliant Status: Active Min Qty: 1 | 247326 |
|
$0.9896 / $1.1600 | Buy Now |
DISTI #
NCP6153MNTWG
|
Avnet Americas | Dual Output 3/4 Phase +1/0 Phase Controller 52-Pin QFN EP T/R - Tape and Reel (Alt: NCP6153MNTWG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0697 / $1.1974 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3796 |
|
RFQ |
Part Details for NCP6153MNTWG
NCP6153MNTWG CAD Models
NCP6153MNTWG Part Data Attributes:
|
NCP6153MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6153MNTWG
onsemi
SPECIALTY ANALOG CIRCUIT, QCC52, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, QFN-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, QFN-52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |