Part Details for NCP6151S52MNR2G by onsemi
Overview of NCP6151S52MNR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP6151S52MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5062
|
Newark | Vr12 2-, 3-, 4-Phase Cpu Controller + 1-Phase Gpu Controller/ Reel Rohs Compliant: Yes |Onsemi NCP6151S52MNR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8230 / $1.1100 | Buy Now |
DISTI #
2156-NCP6151S52MNR2G-OS-ND
|
DigiKey | IC REG IMVP-7 VR12 2OUT 52QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
40686 In Stock |
|
$0.9500 | Buy Now |
DISTI #
2832-NCP6151S52MNR2GTR-ND
|
DigiKey | IC REG IMVP-7 VR12 2OUT 52QFN Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.8200 | Buy Now |
DISTI #
NCP6151S52MNR2GOSCT-ND
|
DigiKey | IC REG IMVP-7 VR12 2OUT 52QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8305 / $1.9600 | Buy Now |
DISTI #
NCP6151S52MNR2G
|
Avnet Americas | Conv DC-DC Dual 52-Pin QFN EP T/R - Tape and Reel (Alt: NCP6151S52MNR2G) RoHS: Compliant Min Qty: 820 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.7564 / $0.9028 | Buy Now |
DISTI #
NCP6151S52MNR2G
|
Avnet Americas | Conv DC-DC Dual 52-Pin QFN EP T/R - Tape and Reel (Alt: NCP6151S52MNR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8157 / $0.9735 | Buy Now |
DISTI #
863-NCP6151S52MNR2G
|
Mouser Electronics | Switching Controllers MULTIPHASE CONTROLLER RoHS: Compliant | 775 |
|
$0.8300 / $1.3300 | Buy Now |
|
Future Electronics | NCP6151: VR12 2-, 3-, 4-Phase CPU Controller + 1-Phase GPU Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | NCP6151: VR12 2-, 3-, 4-Phase CPU Controller + 1-Phase GPU Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | NCP6151: VR12 2-, 3-, 4-Phase CPU Controller + 1-Phase GPU Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
Part Details for NCP6151S52MNR2G
NCP6151S52MNR2G CAD Models
NCP6151S52MNR2G Part Data Attributes
|
NCP6151S52MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6151S52MNR2G
onsemi
VR12 2-, 3-, 4-Phase CPU Controller + 1-Phase GPU Controller, QFN52, 6x6, 0.4P, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN52, 6x6, 0.4P | |
Package Description | QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 485BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-XQCC-N52 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC52(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NCP6151S52MNR2G
This table gives cross-reference parts and alternative options found for NCP6151S52MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP6151S52MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP6151D52MNR2G | VR12 2-, 3-, 4-Phase CPU Controller + 1-Phase GPU Controller, QFN52, 6x6, 0.65P, 2500-REEL | onsemi | NCP6151S52MNR2G vs NCP6151D52MNR2G |