There are no models available for this part yet.
Overview of NCP6151D52MNR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP6151D52MNR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | NCP6151 - Analog Circuit, 1 Func ' RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.0300 / $1.2200 | Buy Now |
CAD Models for NCP6151D52MNR2G by onsemi
Part Data Attributes for NCP6151D52MNR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
QFN52, 6x6, 0.65P
|
Package Description
|
HVQCCN, SLGA52,9X9,25
|
Pin Count
|
52
|
Manufacturer Package Code
|
485AV
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
Control Mode
|
CURRENT-MODE
|
JESD-30 Code
|
S-XQCC-N52
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
SLGA52,9X9,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|
Related Parts for NCP6151D52MNR2G
-
NCT72CMNR2GOther Analog ICs
-
NCP6132AMNR2GSwitching Regulator or Controllers
-
NCV20091SN2T1GOperational Amplifiers
-
NCP300LSN30T1GPower Management Circuits
-
NCV1117ST18T3GLinear Regulator ICs
-
NCV7441D20R2GNetwork Interfaces
-
NCS3S1203SCPower Supply Modules
-
NCV431ASNT1GVoltage References
-
NCV7428D1L5R2GOther Telecom ICs