Part Details for NCP6121S52MNR2G by onsemi
Overview of NCP6121S52MNR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP6121S52MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP6121S52MNR2GOSCT-ND
|
DigiKey | IC REG CTRLR VR12 2OUT 52QFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4991 In Stock |
|
$0.7827 / $1.8500 | Buy Now |
DISTI #
NCP6121S52MNR2G
|
Avnet Americas | MULTIPHASE CONTROLLER - Tape and Reel (Alt: NCP6121S52MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP6121S52MNR2G
|
Avnet Americas | MULTIPHASE CONTROLLER - Tape and Reel (Alt: NCP6121S52MNR2G) RoHS: Compliant Min Qty: 893 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.6944 / $0.8288 | Buy Now |
DISTI #
863-NCP6121S52MNR2G
|
Mouser Electronics | Switching Controllers MULTIPHASE CONTROLLER RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Rochester Electronics | NCP6121 - Analog Circuit, 1 Func RoHS: Compliant Status: Active Min Qty: 1 | 136213 |
|
$0.8025 / $0.9441 | Buy Now |
DISTI #
NCP6121S52MNR2G
|
Avnet Americas | MULTIPHASE CONTROLLER - Tape and Reel (Alt: NCP6121S52MNR2G) RoHS: Compliant Min Qty: 893 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.6944 / $0.8288 | Buy Now |
DISTI #
NCP6121S52MNR2G
|
Avnet Americas | MULTIPHASE CONTROLLER - Tape and Reel (Alt: NCP6121S52MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6954 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 10000 |
|
$0.5600 | RFQ |
Part Details for NCP6121S52MNR2G
NCP6121S52MNR2G CAD Models
NCP6121S52MNR2G Part Data Attributes:
|
NCP6121S52MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6121S52MNR2G
onsemi
SPECIALTY ANALOG CIRCUIT, QCC52, 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, QFN-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, QFN-52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |