Part Details for NCP605MN18T2G by onsemi
Overview of NCP605MN18T2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP605MN18T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP605MN18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.675A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP605MN18T2G) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.4064 / $0.4352 | Buy Now |
|
Rochester Electronics | NCP605 - Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 848 |
|
$0.3879 / $0.4564 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
RFQ |
Part Details for NCP605MN18T2G
NCP605MN18T2G CAD Models
NCP605MN18T2G Part Data Attributes
|
NCP605MN18T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP605MN18T2G
onsemi
LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 1.8 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN6, 3x3.3x0.9mm, 0.95mm Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for NCP605MN18T2G
This table gives cross-reference parts and alternative options found for NCP605MN18T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP605MN18T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP8345CLD-1.8/NOPB | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, CMOS | NCP605MN18T2G vs LP8345CLD-1.8/NOPB |
LP38691QSDX-1.8/NOPB | Texas Instruments | Check for Price | Automotive 500-mA, 10-V, low-dropout voltage regulator 6-WSON -40 to 125 | NCP605MN18T2G vs LP38691QSDX-1.8/NOPB |
LP38691SD-1.8 | Texas Instruments | Check for Price | 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125 | NCP605MN18T2G vs LP38691SD-1.8 |
LP38691SDX-1.8/NOPB | Texas Instruments | Check for Price | 500-mA, 10-V, low-dropout voltage regulator 6-WSON -40 to 125 | NCP605MN18T2G vs LP38691SDX-1.8/NOPB |
LP8345ILD-1.8/NOPB | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, DSO6, LLP-6 | NCP605MN18T2G vs LP8345ILD-1.8/NOPB |
LP38691SD-1.8/NOPB | Texas Instruments | Check for Price | 500-mA, 10-V, low-dropout voltage regulator 6-WSON -40 to 125 | NCP605MN18T2G vs LP38691SD-1.8/NOPB |
LP38691QSD-1.8/NOPB | Texas Instruments | Check for Price | Automotive 500-mA, 10-V, low-dropout voltage regulator 6-WSON -40 to 125 | NCP605MN18T2G vs LP38691QSD-1.8/NOPB |
LP8345CLDX-1.8/NOPB | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, DSO6, LLP-6 | NCP605MN18T2G vs LP8345CLDX-1.8/NOPB |