Part Details for NCP59151MN18TYG by onsemi
Overview of NCP59151MN18TYG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP59151MN18TYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7229
|
Newark | Ic, Ldo Volt Reg, 1.5A, 1.8V, Dfn-8, Output Type:Fixed, Input Voltage Min:2.24V, Input Voltage Max:13.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP59151MN18TYG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
62X3935
|
Newark | Ic, Ldo Volt Reg, 1.5A, 1.8V, Dfn-8, Output Type:Fixed, Input Voltage Min:2.24V, Input Voltage Max:13.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP59151MN18TYG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-NCP59151MN18TYG-OS-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A 8DFN Min Qty: 241 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
7750 In Stock |
|
$1.2500 | Buy Now |
DISTI #
NCP59151MN18TYG
|
Avnet Americas | LDO Regulator Pos 1.8V 1.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: NCP59151MN18TYG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP59150 - Adjustable Positive LDO Regulator, CMOS, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 7750 |
|
$1.0200 / $1.2000 | Buy Now |
Part Details for NCP59151MN18TYG
NCP59151MN18TYG CAD Models
NCP59151MN18TYG Part Data Attributes
|
NCP59151MN18TYG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP59151MN18TYG
onsemi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version, 8 PIN DFN, 4x4, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 PIN DFN, 4x4 | |
Pin Count | 8 | |
Manufacturer Package Code | 488AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |