Part Details for NCP590MNDPTAG by onsemi
Overview of NCP590MNDPTAG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP590MNDPTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9289
|
Newark | Ncp590Mndptag, Shift Registers |Onsemi NCP590MNDPTAG Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.2100 | Buy Now |
|
Rochester Electronics | NCP590 - Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 59258 |
|
$0.7253 / $0.8533 | Buy Now |
Part Details for NCP590MNDPTAG
NCP590MNDPTAG CAD Models
NCP590MNDPTAG Part Data Attributes
|
NCP590MNDPTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP590MNDPTAG
onsemi
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO8, 2 X 2 MM, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.165 V | |
Dropout Voltage2-Max | 0.225 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.8432 V | |
Output Voltage1-Min | 1.7568 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.8672 V | |
Output Voltage2-Min | 2.7328 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 2 mm |