Part Details for NCP590MN5DTAG by onsemi
Overview of NCP590MN5DTAG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP590MN5DTAG
NCP590MN5DTAG CAD Models
NCP590MN5DTAG Part Data Attributes
|
NCP590MN5DTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP590MN5DTAG
onsemi
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO8, 2 X 2 MM, DFN-8, Fixed Positive Multiple Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.165 V | |
Dropout Voltage2-Max | 0.225 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Line Regulation-Max | 0.0023% | |
Load Regulation-Max | 0.065% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.211 V | |
Output Voltage1-Min | 1.1892 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.8432 V | |
Output Voltage2-Min | 1.7568 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 2 mm |
Alternate Parts for NCP590MN5DTAG
This table gives cross-reference parts and alternative options found for NCP590MN5DTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP590MN5DTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5331-G4YMT-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | NCP590MN5DTAG vs MIC5331-G4YMT-TR |
IXD1415AA537R-G | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.2V2, CMOS, PDSO6, USPN-6 | IXYS Corporation | NCP590MN5DTAG vs IXD1415AA537R-G |
IXD1415AA53ER-G | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.2V2, CMOS, PDSO6, USP-6 | Littelfuse Inc | NCP590MN5DTAG vs IXD1415AA53ER-G |
IXD1415AA53MR | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.2V2, CMOS, PDSO6, SOT-26, 6 PIN | IXYS Corporation | NCP590MN5DTAG vs IXD1415AA53MR |
MIC5331-1.8/1.2YMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | NCP590MN5DTAG vs MIC5331-1.8/1.2YMT |
IXD1415AA53ER-G | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.2V2, CMOS, PDSO6, USP-6 | IXYS Corporation | NCP590MN5DTAG vs IXD1415AA53ER-G |
IXD1415AA53ER | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.2V2, CMOS, PDSO6, USP-6 | IXYS Corporation | NCP590MN5DTAG vs IXD1415AA53ER |
MIC5331-1.8/1.2YMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | NCP590MN5DTAG vs MIC5331-1.8/1.2YMTTR |