Part Details for NCP590MN5ATAG by onsemi
Results Overview of NCP590MN5ATAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP590MN5ATAG Information
NCP590MN5ATAG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP590MN5ATAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.5V2, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 14925 |
|
$0.6907 / $0.8126 | Buy Now |
Part Details for NCP590MN5ATAG
NCP590MN5ATAG CAD Models
NCP590MN5ATAG Part Data Attributes
|
NCP590MN5ATAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP590MN5ATAG
onsemi
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO8, 2 X 2 MM, DFN-8, Fixed Positive Multiple Output LDO Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.165 V | |
Dropout Voltage2-Max | 0.225 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Line Regulation-Max | 0.00262% | |
Load Regulation-Max | 0.054% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.211 V | |
Output Voltage1-Min | 1.1892 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.536 V | |
Output Voltage2-Min | 1.464 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.4% | |
Width | 2 mm |