Part Details for NCP585DSAN09T1G by onsemi
Overview of NCP585DSAN09T1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP585DSAN09T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9268
|
Newark | Ncp585Dsan09T1G, Shift Registers |Onsemi NCP585DSAN09T1G RoHS: Not Compliant Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
DISTI #
NCP585DSAN09T1G
|
Avnet Americas | ANA LOW IQ 300MA LDO - Tape and Reel (Alt: NCP585DSAN09T1G) RoHS: Compliant Min Qty: 1106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.2805 / $0.3348 | Buy Now |
|
Rochester Electronics | NCP585 - Fixed Positive LDO Regulator, 0.9V, 0.8V Dropout, CMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for NCP585DSAN09T1G
NCP585DSAN09T1G CAD Models
NCP585DSAN09T1G Part Data Attributes
|
NCP585DSAN09T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP585DSAN09T1G
onsemi
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable, SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad., 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad. | |
Package Description | HSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 0.927 V | |
Output Voltage1-Min | 0.873 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Equivalence Code | FL6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2.8 mm |
Alternate Parts for NCP585DSAN09T1G
This table gives cross-reference parts and alternative options found for NCP585DSAN09T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP585DSAN09T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP585HSAN09T1G | Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable, SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad., 3000-REEL | onsemi | NCP585DSAN09T1G vs NCP585HSAN09T1G |