-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 1.8 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1800 / $0.2240 | Buy Now |
|
Bristol Electronics | 2967 |
|
RFQ | ||
|
Quest Components | 2373 |
|
$0.3232 / $0.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP584HSN18T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP584HSN18T1G
onsemi
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 1.8 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 5 LEAD | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for NCP584HSN18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP584HSN18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP584HSN18T1 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, SOT-23, 5 PIN | onsemi | NCP584HSN18T1G vs NCP584HSN18T1 |
TC1017-1.8VCT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP584HSN18T1G vs TC1017-1.8VCT |
SIP21106DR-18-E3 | Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, BICMOS, PDSO5, 3.05 X 2.85 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOT-23, 5 PIN | Vishay Intertechnologies | NCP584HSN18T1G vs SIP21106DR-18-E3 |