Part Details for NCP5663DS18R4G by onsemi
Overview of NCP5663DS18R4G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP5663DS18R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP5663DS18R4G
|
Avnet Americas | LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP5663DS18R4G) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2400 Partner Stock |
|
$0.6696 / $0.7344 | Buy Now |
|
Rochester Electronics | NCP5663 - Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$0.9472 / $1.1100 | Buy Now |
|
Flip Electronics | Stock, ship today | 2400 |
|
RFQ |
Part Details for NCP5663DS18R4G
NCP5663DS18R4G CAD Models
NCP5663DS18R4G Part Data Attributes
|
NCP5663DS18R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5663DS18R4G
onsemi
LDO Regulator, 3 A, Low Noise, with Enable Vout: 1.8 V, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.1945 mm |
Alternate Parts for NCP5663DS18R4G
This table gives cross-reference parts and alternative options found for NCP5663DS18R4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5663DS18R4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5662DS18R4G | LDO Regulator, 2 A, Low Noise, with Enable Vout: 1.8 V, 5 LEAD D2PAK, 800-REEL | onsemi | NCP5663DS18R4G vs NCP5662DS18R4G |