Part Details for NCP5662DS30R4G by onsemi
Overview of NCP5662DS30R4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5662DS30R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7775
|
Newark | Ic, volt Regulator, fixed,+3V, bipolar, sip,5Pin, plastic |Onsemi NCP5662DS30R4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
73AK9208
|
Newark | Ic, Ldo, Ultra-Fast 2.0A, 3.0V, Smd |Onsemi NCP5662DS30R4G Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9960 / $1.5300 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Quest Components | 256 |
|
$1.3964 / $3.0192 | Buy Now | |
|
Rochester Electronics | NCP5662 - Fixed Positive LDO Regulator, 3V, 1.3V Dropout, PSSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10207 |
|
$0.9422 / $1.1100 | Buy Now |
Part Details for NCP5662DS30R4G
NCP5662DS30R4G CAD Models
NCP5662DS30R4G Part Data Attributes
|
NCP5662DS30R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5662DS30R4G
onsemi
LDO Regulator, 2 A, Low Noise, with Enable Vout: 3.0 V, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.51 mm |