Part Details for NCP5661DT18RKG by onsemi
Overview of NCP5661DT18RKG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5661DT18RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8285
|
Newark | Ultra-Fast 1 A Low Dropou/Reel Rohs Compliant: Yes |Onsemi NCP5661DT18RKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK9200
|
Newark | Ldo, Fixed, 1.8V, 1A, -40 To 125Deg C |Onsemi NCP5661DT18RKG Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 / $1.2400 | Buy Now |
DISTI #
NCP5661DT18RKGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A DPAK-5 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2269 In Stock |
|
$0.7957 / $1.7400 | Buy Now |
|
Bristol Electronics | 2270 |
|
RFQ | ||
|
Quest Components | 1816 |
|
$0.9116 / $2.4308 | Buy Now | |
|
Rochester Electronics | NCP5661 - Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, PSSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 17296 |
|
$0.7596 / $0.8937 | Buy Now |
Part Details for NCP5661DT18RKG
NCP5661DT18RKG CAD Models
NCP5661DT18RKG Part Data Attributes:
|
NCP5661DT18RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5661DT18RKG
onsemi
LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.8 V, DPAK 5 Center Lead Crop, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 5 Center Lead Crop | |
Package Description | DPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 6.095 mm |