Part Details for NCP5661DT12RKG by onsemi
Results Overview of NCP5661DT12RKG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP5661DT12RKG Information
NCP5661DT12RKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP5661DT12RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1933
|
Newark | Ic, volt Regulator, fixed,+1.2V, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi NCP5661DT12R... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP5661DT12RKG
|
Avnet Silica | LDO Regulator Pos 12V 1A 5Pin4Tab DPAK TR (Alt: NCP5661DT12RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP5661DT12RKG
|
EBV Elektronik | LDO Regulator Pos 12V 1A 5Pin4Tab DPAK TR (Alt: NCP5661DT12RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP5661DT12RKG
NCP5661DT12RKG CAD Models
NCP5661DT12RKG Part Data Attributes
|
NCP5661DT12RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5661DT12RKG
onsemi
LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.2 V, DPAK 5 Center Lead Crop, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 5 Center Lead Crop | |
Package Description | DPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.00036% | |
Load Regulation-Max | 0.0024% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 6.095 mm |
Alternate Parts for NCP5661DT12RKG
This table gives cross-reference parts and alternative options found for NCP5661DT12RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5661DT12RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV5661DT12RKG | onsemi | $1.0820 | LDO Regulator, 1 A, Low Noise, with Enable Vout: 1.2 V, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | NCP5661DT12RKG vs NCV5661DT12RKG |