Part Details for NCP565D2TR4 by onsemi
Overview of NCP565D2TR4 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for NCP565D2TR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP565 - Adjustable Positive LDO Regulator, 0.9V Min, 7.7V Max, 1.3V Dropout, PSSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for NCP565D2TR4
NCP565D2TR4 CAD Models
NCP565D2TR4 Part Data Attributes:
|
NCP565D2TR4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP565D2TR4
onsemi
0.9 V-7.7V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO5, D2PAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.9 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 7.7 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Width | 9.1945 mm |
Alternate Parts for NCP565D2TR4
This table gives cross-reference parts and alternative options found for NCP565D2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP565D2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP565D2TG | LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj, 5 LEAD D2PAK, 50-TUBE | onsemi | NCP565D2TR4 vs NCP565D2TG |
NCP565D2TR4G | LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj, 5 LEAD D2PAK, 800-REEL | onsemi | NCP565D2TR4 vs NCP565D2TR4G |