Part Details for NCP553SQ30T1G by onsemi
Overview of NCP553SQ30T1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP553SQ30T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1932
|
Newark | Ic, volt Regulator, fixed,+3V, cmos, sot-143R,4Pin, plastic Rohs Compliant: Yes |Onsemi NCP553SQ30T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2800 | Buy Now |
DISTI #
42Y0820
|
Newark | Ldo, Fixed, 3V, 0.08A, Sc-70-4, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:12V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:80Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi NCP553SQ30T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3320 / $0.6550 | Buy Now |
DISTI #
NCP553SQ30T1GOSCT-ND
|
DigiKey | IC REG LINEAR 3V 80MA SC82AB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2884 In Stock |
|
$0.2082 / $0.6300 | Buy Now |
DISTI #
NCP553SQ30T1G
|
Avnet Americas | LDO Regulator Pos 3V 0.18A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP553SQ30T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2066 / $0.2466 | Buy Now |
DISTI #
863-NCP553SQ30T1G
|
Mouser Electronics | LDO Voltage Regulators 3.0V 80mA CMOS w/Enable RoHS: Compliant | 4295 |
|
$0.2080 / $0.6300 | Buy Now |
DISTI #
70467101
|
RS | NCP553SQ30T1G, Single Linear Voltage Regulator, 80mA 3 V, 2%, 4-Pin SC-82AB | ON Semiconductor NCP553SQ30T1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4010 / $0.4720 | RFQ |
|
Onlinecomponents.com | Linear Voltage Regulator, LDO, CMOS Low Iq, NOCAP™, 80 mA, V out : 3.0 V | 0 |
|
$0.2011 / $0.2251 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
NCP553SQ30T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 80mA, SC70-4,SC82 Min Qty: 1 | 0 |
|
$0.2560 / $0.6140 | RFQ |
|
ComSIT USA | 80 MILLIAMP CMOS LOW IQ NOCAP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 3V, 1V Dropout, CMOS, PDSO4 RoHS: Compliant |
|
|
RFQ |
Part Details for NCP553SQ30T1G
NCP553SQ30T1G CAD Models
NCP553SQ30T1G Part Data Attributes
|
NCP553SQ30T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP553SQ30T1G
onsemi
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |