-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6939
|
Newark | Ldo, Fixed, 0.5A, 3.3V, To-252-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:18V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP5501DT33RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1326 |
|
$0.4220 / $0.8320 | Buy Now |
DISTI #
57M9811
|
Newark | Ic, volt Regulator, fixed,+3.3V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCP5501DT33RKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3650 | Buy Now |
DISTI #
08AK6561
|
Newark | Linear Voltage Regulator, Ldo, 500 Ma/ Reel Rohs Compliant: Yes |Onsemi NCP5501DT33RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4220 / $0.8320 | Buy Now |
DISTI #
NCP5501DT33RKGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
20756 In Stock |
|
$0.2649 / $0.8000 | Buy Now |
DISTI #
NCP5501DT33RKG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCP5501DT33RKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 25000 |
|
$0.2514 / $0.2567 | Buy Now |
DISTI #
81Y6939
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 81Y6939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 1326 Partner Stock |
|
$0.5220 / $0.8320 | Buy Now |
DISTI #
863-NCP5501DT33RKG
|
Mouser Electronics | LDO Voltage Regulators 500 mA 3.3V LDO RoHS: Compliant | 3094 |
|
$0.2640 / $0.8000 | Buy Now |
DISTI #
E02:0323_00077923
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2433 | Europe - 2500 |
|
$0.2892 / $0.3044 | Buy Now |
DISTI #
70467096
|
RS | Voltage Regulators, LDO, 500 mA 3.3V LDO | ON Semiconductor NCP5501DT33RKG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7600 | RFQ |
|
Future Electronics | NCP5501 Series 500 mA 3.3 V Fixed Output LDO Voltage Regulator - TO-253 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 15000Reel |
|
$0.2500 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5501DT33RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5501DT33RKG
onsemi
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.462 V | |
Output Voltage1-Min | 3.138 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.9% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCP5501DT33RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5501DT33RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF33ABDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | NCP5501DT33RKG vs LF33ABDT-TR |
NCP5501DT33G | LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NCP5501DT33RKG vs NCP5501DT33G |