There are no models available for this part yet.
Overview of NCP5500DTADJRKG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5500DTADJRKG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC6145
|
Newark | Ldo, Adj, 1.25V To 5V, 0.5A, To-252-5, Output Type:Adjustable, Input Voltage Min:2.5Mv, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:1.25V, Output Voltage Max:5V, Polarity:Positive Output, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi NCP5500DTADJRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6380 | Buy Now | |
DISTI #
13AC3754
|
Newark | Ldo, Adj, 1.25V To 5V, 0.5A, To-252-5 Rohs Compliant: Yes |Onsemi NCP5500DTADJRKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5490 / $1.2700 | Buy Now | |
DISTI #
83K8633
|
Newark | Ic, volt Regulator, adjustable,+1.25 To +5V, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi NCP5500DTADJRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4280 / $0.5800 | Buy Now | |
DISTI #
NCP5500DTADJRKGOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA DPAK-5 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1170 In Stock |
|
$0.4217 / $1.1200 | Buy Now | |
DISTI #
NCP5500DTADJRKG
|
Avnet Americas | LDO Regulator Pos 1.25V to 5V 0.5A 5-Pin(4+Tab) DPAK T/R - Tape and Reel (Alt: NCP5500DTADJRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.4175 / $0.4983 | Buy Now | |
DISTI #
863-NCP5500DTADJRKG
|
Mouser Electronics | LDO Voltage Regulators ANA LDO REG RoHS: Compliant | 12326 |
|
$0.4310 / $0.8600 | Buy Now | |
DISTI #
E02:0323_00018407
|
Arrow Electronics | LDO Regulator Pos 1.25V to 5V 0.5A 5-Pin(4+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2346 | Europe - 2500 |
|
$0.4202 / $0.4358 | Buy Now | |
DISTI #
V72:2272_07291176
|
Arrow Electronics | LDO Regulator Pos 1.25V to 5V 0.5A 5-Pin(4+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2413 Container: Cut Strips | Americas - 2500 |
|
$0.4318 / $0.7275 | Buy Now | |
Future Electronics | NCP5500 Series 500 mA 1.25 to 5 V Adjustable Output LDO Regulator -TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 17500Reel |
|
$0.7350 | Buy Now | ||
Onlinecomponents.com | LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj RoHS: Compliant | 0 |
|
$0.4010 / $0.4364 | Buy Now |
CAD Models for NCP5500DTADJRKG by onsemi
Part Data Attributes for NCP5500DTADJRKG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DPAK 5 Center Lead Crop
|
Package Description
|
DPAK-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
175AA
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.7 V
|
Dropout Voltage1-Nom
|
0.23 V
|
JESD-30 Code
|
R-PSSO-G4
|
JESD-609 Code
|
e3
|
Length
|
6.54 mm
|
Line Regulation-Max (%/V)
|
0.074074
|
Load Regulation-Max(%)
|
1%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SMSIP4/5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.14 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.095 mm
|
Related Parts for NCP5500DTADJRKG
-
NCP5504DTRKGLinear Regulator ICs
-
ATMEGA164A-AURMicrocontrollers
-
NCP5252MNTXGSwitching Regulator or Controllers
-
TPS3702CX33DDCRPower Management Circuits
-
ADUM1401ARWZOther Analog ICs
-
AD8418AWHRMZOperational Amplifiers
-
SISS71DN-T1-GE3Power Field-Effect Transistors
-
AD7888ARZAnalog to Digital Converters
-
TPS27S100BPWPRPeripheral Drivers