Part Details for NCP5422ADR2G by onsemi
Overview of NCP5422ADR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5422ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9143
|
Newark | Ncp5422Adr2G, Shift Registers |Onsemi NCP5422ADR2G Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.4500 | Buy Now |
|
Bristol Electronics | 22496 |
|
RFQ | ||
|
Bristol Electronics | 1130 |
|
RFQ | ||
|
Quest Components | 1.5 A DUAL SWITCHING CONTROLLER, 750 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 17996 |
|
$1.0041 / $2.6776 | Buy Now |
|
Rochester Electronics | NCP5422A - Dual Switching Controller, Voltage-mode, 1.5A, 750kHz Switching Freq-Max, MOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17774 |
|
$0.8896 / $1.0500 | Buy Now |
|
ComSIT USA | DUAL OUT-OF-PHASE SYNCHRONOUS BUCK CONTROLLER WITH CURRENT LIMIT Dual Switching Controller, Voltage-mode, 1.5A, 750kHz Switching Freq-Max, MOS, PDSO16 RoHS: Compliant | Europe - 2680 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 16SOIC | 111600 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP16 | 1220 |
|
RFQ |
Part Details for NCP5422ADR2G
NCP5422ADR2G CAD Models
NCP5422ADR2G Part Data Attributes
|
NCP5422ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5422ADR2G
onsemi
Dual Out-of-Phase Synchronous Buck Controller, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | V2 CONTROL MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 750 kHz | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |