Part Details for NCP5318FTR2 by onsemi
Overview of NCP5318FTR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCP5318FTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CTLR CPU 2/3/4 PHASE 32-LQFP | 75900 |
|
RFQ |
Part Details for NCP5318FTR2
NCP5318FTR2 CAD Models
NCP5318FTR2 Part Data Attributes
|
NCP5318FTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5318FTR2
onsemi
Two/Three/Four-Phase Buck CPU Controller, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 873A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for NCP5318FTR2
This table gives cross-reference parts and alternative options found for NCP5318FTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5318FTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5318FTR2G | Two/Three/Four-Phase Buck CPU Controller, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | NCP5318FTR2 vs NCP5318FTR2G |
NCP5318FTR2G | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQFP32, LEAD FREE, LQFP-32 | Rochester Electronics LLC | NCP5318FTR2 vs NCP5318FTR2G |