Part Details for NCP5230MNTWG by onsemi
Overview of NCP5230MNTWG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP5230MNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9417
|
Newark | Dc/Dc Ctrl, Sync Buck, 1Mhz, Qfn-16, Supply Voltage Min:4.5V, Supply Voltage Max:13.2V, No. Of Outputs:1 Output, Duty Cycle (%):95%, Controller Ic Case Style:Qfn, No. Of Pins:16Pins, Switching Frequency:1Mhz, Topology:Synchronous Rohs Compliant: Yes |Onsemi NCP5230MNTWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCP5230MNTWG
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 1.5V to 19V Input 16-Pin QFN EP T/R - Tape and Reel (Alt: NCP5230MNTWG) RoHS: Compliant Min Qty: 681 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 192241 Partner Stock |
|
$0.4557 / $0.5439 | Buy Now |
DISTI #
V72:2272_07316807
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1702 Container: Cut Strips | Americas - 169 |
|
$0.2265 / $0.4503 | Buy Now |
DISTI #
25775403
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1702 | Americas - 169 |
|
$0.2265 | Buy Now |
|
Bristol Electronics | 1921 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 1536 |
|
$0.6379 / $1.8225 | Buy Now | |
|
Rochester Electronics | NCP5230 - Switching Controller, Current-mode, 1000kHz Switching Freq-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 192241 |
|
$0.4555 / $0.5359 | Buy Now |
DISTI #
NCP5230MNTWG
|
Avnet Asia | DC DC Cntrlr Single-OUT Sync Buck 1.5V to 19V Input 16-Pin QFN EP T/R (Alt: NCP5230MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
RFQ | |
DISTI #
C1S541900968213
|
Chip1Stop | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP T/R RoHS: Compliant | 169 |
|
$0.4640 / $0.7350 | Buy Now |
Part Details for NCP5230MNTWG
NCP5230MNTWG CAD Models
NCP5230MNTWG Part Data Attributes
|
NCP5230MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5230MNTWG
onsemi
Low Voltage Synchronous Buck Controller, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.3V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |