There are no models available for this part yet.
Overview of NCP508SQ25T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP508SQ25T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9034
|
Newark | Ldo Voltage Regulators |Onsemi NCP508SQ25T1G RoHS: Not Compliant Min Qty: 2440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.1710 | Buy Now | |
DISTI #
NCP508SQ25T1G
|
EBV Elektronik | LDO Regulator Pos 2.5V 0.05A 5-Pin SC-70 T/R (Alt: NCP508SQ25T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
CAD Models for NCP508SQ25T1G by onsemi
Part Data Attributes for NCP508SQ25T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-88A (SC-70-5 / SOT-353)
|
Package Description
|
LEAD FREE, SOT-353, SC-70, SC-88A, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
419A-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.3 V
|
Dropout Voltage1-Nom
|
0.155 V
|
Input Voltage Absolute-Max
|
13 V
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
3.425 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.04%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.04 A
|
Output Voltage1-Max
|
2.575 V
|
Output Voltage1-Min
|
2.425 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.25 mm
|
Alternate Parts for NCP508SQ25T1G
This table gives cross-reference parts and alternative options found for NCP508SQ25T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP508SQ25T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP508MN25TBG | 2.5V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO6, 1.50 X 1.50 MM, 0.50 MM PITCH, LEAD FREE, WDFN-6 | onsemi | NCP508SQ25T1G vs NCP508MN25TBG |
Related Parts for NCP508SQ25T1G
-
NCP699SN14T1GLinear Regulator ICs
-
STM32F103C8T6Microcontrollers
-
NCP1550SN19T1Switching Regulator or Controllers
-
NCP305LSQ34T1Power Management Circuits
-
NCS20072DMR2GOperational Amplifiers
-
MUR840GRectifier Diodes
-
BVSS84LT1GSmall Signal Field-Effect Transistors
-
NC7SZ00M5Gates
-
NCV7701DWR2Motion Control Electronics