-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Buck-Boost Converter, Fixed Frequency, PWM, WDFN12, 3x4, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3751
|
Newark | Led Driver, Buck-Boost, 700Khz, Wdfn-12, Topology:Buck-Boost, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:5.5V, Output Current Max:1.2A, Switching Frequency Typ:700Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP5030MTTXG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4800 |
|
$1.6200 / $2.8100 | Buy Now |
DISTI #
13AC6142
|
Newark | Led Driver, Buck Boost, 1.2A, Wdfn-12, Device Topology:Buck-Boost, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:5.5V, Output Current Max:1.2A, Switching Frequency:700Khz, No. Of Outputs:1Outputs, Ic Mounting:Smdrohs Compliant: Yes |Onsemi NCP5030MTTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.1900 | Buy Now |
DISTI #
27M2544
|
Newark | Ic, laser Diode/Led Driver, llcc,12Pin, plastic |Onsemi NCP5030MTTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP5030MTTXGOSCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 12WDFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3404 In Stock |
|
$1.2647 / $2.7000 | Buy Now |
DISTI #
70347821
|
RS | NCP5030MTTXG, LED Display Driver 1-Segments, 2.7 - 5.5 V, 12-Pin WDFN | ON Semiconductor NCP5030MTTXG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Rochester Electronics | NCP5030 - LED Driver, Buck-Boost Converter, Fixed Frequency, PWM RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9867 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
NCP5030MTTXG
|
TME | IC: driver, buck-boost,H-bridge, LED driver, WDFN12, 2.2÷5.5V Min Qty: 1 | 0 |
|
$1.7500 / $2.6300 | RFQ |
|
Ameya Holding Limited | Min Qty: 750 | 8450 |
|
$2.9592 / $3.0507 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5030MTTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5030MTTXG
onsemi
LED Driver, Buck-Boost Converter, Fixed Frequency, PWM, WDFN12, 3x4, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN12, 3x4, 0.5P | |
Package Description | WDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 506AY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |