Part Details for NCP502SQ28T2G by onsemi
Overview of NCP502SQ28T2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP502SQ28T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP502SQ28T2G-OS-ND
|
DigiKey | IC REG LINEAR 2.8V 80MA SC88A Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.2700 | Buy Now |
DISTI #
NCP502SQ28T2GOSCT-ND
|
DigiKey | IC REG LINEAR 2.8V 80MA SC88A Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$1.1500 | Buy Now |
|
Bristol Electronics | 2799 |
|
RFQ | ||
|
Quest Components | 2239 |
|
$0.3197 / $0.9135 | Buy Now | |
|
Rochester Electronics | NCP502 - ACMOS1 LDO REGULATOR RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.2176 / $0.2560 | Buy Now |
Part Details for NCP502SQ28T2G
NCP502SQ28T2G CAD Models
NCP502SQ28T2G Part Data Attributes
|
NCP502SQ28T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP502SQ28T2G
onsemi
LDO Regulator, 80 mA, Low Iq Vout: 2.8 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.85 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for NCP502SQ28T2G
This table gives cross-reference parts and alternative options found for NCP502SQ28T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP502SQ28T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP502SQ28T1G | onsemi | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | NCP502SQ28T2G vs NCP502SQ28T1G |
NCP502SQ28T1 | onsemi | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | NCP502SQ28T2G vs NCP502SQ28T1 |