Part Details for NCP502SN50T1G by onsemi
Overview of NCP502SN50T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP502SN50T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP502SN50T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 80MA 5TSOP Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
736 In Stock |
|
$0.3540 / $1.1900 | Buy Now |
DISTI #
NCP502SN50T1G
|
Avnet Americas | LDO Regulator Pos 5V 0.18A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP502SN50T1G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
5800 Partner Stock |
|
$0.2159 / $0.2312 | Buy Now |
DISTI #
70340810
|
RS | NCP502SN50T1G, LDO Voltage Regulator,180mA,5V 2%,Maximum of 12 Vin,5-Pin TSOP | ON Semiconductor NCP502SN50T1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3250 / $0.3820 | RFQ |
|
Rochester Electronics | NCP502 - Fixed Positive LDO Regulator, 5V, 0.9V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 34500 |
|
$0.2380 / $0.2800 | Buy Now |
|
Flip Electronics | Stock, ship today | 5800 |
|
RFQ |
Part Details for NCP502SN50T1G
NCP502SN50T1G CAD Models
NCP502SN50T1G Part Data Attributes
|
NCP502SN50T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP502SN50T1G
onsemi
LDO Regulator, 80 mA, Low Iq Vout: 5.0 V, TSOP-5, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
Alternate Parts for NCP502SN50T1G
This table gives cross-reference parts and alternative options found for NCP502SN50T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP502SN50T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJM2872F05 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | NCP502SN50T1G vs NJM2872F05 |
TPS77050QDBVRQ1 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | NCP502SN50T1G vs TPS77050QDBVRQ1 |
MM1320AN | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive LDO Regulator, 5V, 0.25V Dropout, BIPolar, PDSO5, SOT-25A, 5 PIN | NCP502SN50T1G vs MM1320AN |
NJM2871AF05 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | NCP502SN50T1G vs NJM2871AF05 |
LDS3985M50R | STMicroelectronics | Check for Price | Very low drop and low noise BiCMOS 300 mA voltage regulator | NCP502SN50T1G vs LDS3985M50R |