Part Details for NCP502SN28T1G by onsemi
Overview of NCP502SN28T1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP502SN28T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9001
|
Newark | Ldo, Fixed, 2.8V, 0.08A, -40 To 85Deg C |Onsemi NCP502SN28T1G Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.3360 | Buy Now |
|
Rochester Electronics | NCP502 - Fixed Positive LDO Regulator, 2.8V, 1.3V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 38938 |
|
$0.2499 / $0.2940 | Buy Now |
|
Chip1Cloud | IC REG LDO 2.8V 80MA 5TSOP | 38000 |
|
RFQ | |
DISTI #
4196523
|
Farnell | LDO, FIXED, 2.8V, 0.08A, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 38938 |
|
$0.2630 | Buy Now |
Part Details for NCP502SN28T1G
NCP502SN28T1G CAD Models
NCP502SN28T1G Part Data Attributes:
|
NCP502SN28T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP502SN28T1G
onsemi
LDO Regulator, 80 mA, Low Iq Vout: 2.8 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.85 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
Alternate Parts for NCP502SN28T1G
This table gives cross-reference parts and alternative options found for NCP502SN28T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP502SN28T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985AIBPX-2.4 | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | NCP502SN28T1G vs LP2985AIBPX-2.4 |
MIC5213-3.3YC5 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | NCP502SN28T1G vs MIC5213-3.3YC5 |
S-1165B26MC-N6LTFG | Fixed Positive LDO Regulator, 2.6V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | NCP502SN28T1G vs S-1165B26MC-N6LTFG |
LP2980IM5X-3.1 | 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCP502SN28T1G vs LP2980IM5X-3.1 |
TPS76927DBVR | 100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | NCP502SN28T1G vs TPS76927DBVR |
TLV70025QDDCRQ1 | Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23-THIN -40 to 125 | Texas Instruments | NCP502SN28T1G vs TLV70025QDDCRQ1 |
LP2981AIM5X-3.8 | 3.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | NCP502SN28T1G vs LP2981AIM5X-3.8 |
S-L2980A27MC-TF-G | Fixed Positive LDO Regulator, 2.7V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | NCP502SN28T1G vs S-L2980A27MC-TF-G |
NJM2864F29 | Fixed Positive LDO Regulator, 2.9V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | NCP502SN28T1G vs NJM2864F29 |
ADP1713AUJZ-0.8-R7 | 0.8V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5 | Analog Devices Inc | NCP502SN28T1G vs ADP1713AUJZ-0.8-R7 |