Part Details for NCP4688DMU28TCG by onsemi
Overview of NCP4688DMU28TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4688DMU28TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8960
|
Newark | Ncp4688Dmu28Tcg, Shift Registers |Onsemi NCP4688DMU28TCG RoHS: Not Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.5780 | Buy Now |
DISTI #
NCP4688DMU28TCG
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 4-Pin DFN EP T/R - Tape and Reel (Alt: NCP4688DMU28TCG) RoHS: Compliant Min Qty: 1034 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
$0.2998 / $0.3579 | Buy Now |
|
Rochester Electronics | NCP4688 - Fixed Positive LDO Regulator, 2.8V, 0.28V Dropout, CMOS, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for NCP4688DMU28TCG
NCP4688DMU28TCG CAD Models
NCP4688DMU28TCG Part Data Attributes
|
NCP4688DMU28TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4688DMU28TCG
onsemi
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 2.8V, UDFN4 1x1, 0.65P, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN4 1x1, 0.65P | |
Package Description | UDFN-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 517BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Regulation-Max | 0.014% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.758 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for NCP4688DMU28TCG
This table gives cross-reference parts and alternative options found for NCP4688DMU28TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4688DMU28TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4688DMU30TCG | LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 3.0V, UDFN4 1x1, 0.65P, 10000-REEL | onsemi | NCP4688DMU28TCG vs NCP4688DMU30TCG |
NCP4688DMU33TCG | LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 3.3V, UDFN4 1x1, 0.65P, 10000-REEL | onsemi | NCP4688DMU28TCG vs NCP4688DMU33TCG |