-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch, Integrated, ecoSWITCH™8.0 mΩ, 24V, 8 A, Fault Protection, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8103
|
Newark | Solitude 790 Mcm/ Reel |Onsemi NCP45790IMN24RTWG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $1.8900 | Buy Now |
DISTI #
488-NCP45790IMN24RTWGCT-ND
|
DigiKey | SOLITUDE 790 MCM Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20659 In Stock |
|
$1.7612 / $2.6500 | Buy Now |
DISTI #
NCP45790IMN24RTWG
|
Avnet Americas | USB Power Low Side Switch 3V to 24V 15.3A 14-Pin DFN - Tape and Reel (Alt: NCP45790IMN24RTWG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 45 Weeks, 0 Days Container: Reel | 2513 Factory Stock |
|
$1.8881 / $2.1135 | Buy Now |
DISTI #
NCP45790IMN24RTWG
|
Avnet Americas | USB Power Low Side Switch 3V to 24V 15.3A 14-Pin DFN - Tape and Reel (Alt: NCP45790IMN24RTWG) RoHS: Compliant Min Qty: 404 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2513 Partner Stock |
|
$2.4428 / $2.9156 | Buy Now |
DISTI #
863-NCP45790IMN24RTW
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSWITCH8.0 mohm, 24V, 8 A, Fault Protection RoHS: Compliant | 44370 |
|
$1.7600 / $2.6500 | Buy Now |
|
Rochester Electronics | NCP45790 - Load Switch, Integrated, ecoSWITCH, 24V, 8 A, Fault Protection RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$1.7500 / $2.0500 | Buy Now |
DISTI #
NCP45790IMN24RTWG
|
Avnet Americas | USB Power Low Side Switch 3V to 24V 15.3A 14-Pin DFN - Tape and Reel (Alt: NCP45790IMN24RTWG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 45 Weeks, 0 Days Container: Reel | 2513 Factory Stock |
|
$1.8881 / $2.1135 | Buy Now |
DISTI #
NCP45790IMN24RTWG
|
Avnet Americas | USB Power Low Side Switch 3V to 24V 15.3A 14-Pin DFN - Tape and Reel (Alt: NCP45790IMN24RTWG) RoHS: Compliant Min Qty: 404 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2513 Partner Stock |
|
$2.4428 / $2.9156 | Buy Now |
DISTI #
NCP45790IMN24RTWG
|
TME | IC: power switch, high-side, 8A, Ch: 1, N-Channel, SMD, DFN14 Min Qty: 1 | 0 |
|
$3.3000 / $4.9500 | RFQ |
|
Flip Electronics | Stock, ship today | 2513 |
|
$1.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP45790IMN24RTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45790IMN24RTWG
onsemi
Load Switch, Integrated, ecoSWITCH™8.0 mΩ, 24V, 8 A, Fault Protection, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506EK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-12 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |