-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch, Integrated, ecoSWITCH™, 14 A, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9328
|
Newark | Advanced Load Management, -40 To 85Deg C Rohs Compliant: Yes |Onsemi NCP45541IMNTWG-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$0.3350 | Buy Now |
DISTI #
68X4153
|
Newark | Bassanova Snowchick - H/ Reel |Onsemi NCP45541IMNTWG-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 / $1.0500 | Buy Now |
DISTI #
NCP45541IMNTWG-HOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 12DFN Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7471 In Stock |
|
$0.8005 / $1.8900 | Buy Now |
DISTI #
NCP45541IMNTWG-H
|
Avnet Americas | Power Switch 12-Pin DFN T/R - Tape and Reel (Alt: NCP45541IMNTWG-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.8497 / $0.9512 | Buy Now |
DISTI #
NCP45541IMNTWG-H
|
Avnet Americas | Power Switch 12-Pin DFN T/R - Tape and Reel (Alt: NCP45541IMNTWG-H) RoHS: Compliant Min Qty: 794 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$0.7812 / $0.9324 | Buy Now |
DISTI #
863-NCP45541IMNTWG-H
|
Mouser Electronics | Power Switch ICs - Power Distribution BASSANOVA SNOWCHICK - H RoHS: Compliant | 38685 |
|
$0.7870 / $1.8900 | Buy Now |
DISTI #
NCP45541IMNTWG-H
|
TME | IC: power switch, high-side, 14A, Ch: 1, N-Channel, SMD, DFN12 Min Qty: 1 | 0 |
|
$0.8100 / $1.2200 | RFQ |
DISTI #
NCP45541IMNTWG-H
|
Avnet Asia | Power Switch 12-Pin DFN T/R (Alt: NCP45541IMNTWG-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days | 0 |
|
$0.7460 / $0.8343 | Buy Now |
DISTI #
NCP45541IMNTWG-H
|
Avnet Silica | Power Switch 12-Pin DFN T/R (Alt: NCP45541IMNTWG-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP45541IMNTWG-H
|
EBV Elektronik | Power Switch 12-Pin DFN T/R (Alt: NCP45541IMNTWG-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP45541IMNTWG-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45541IMNTWG-H
onsemi
Load Switch, Integrated, ecoSWITCH™, 14 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506CD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |