Part Details for NCP45540IMNTWG-L by onsemi
Overview of NCP45540IMNTWG-L by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP45540IMNTWG-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3594
|
Newark | Load Switch, Integrated, Ecoswitch™, 18 A/Reel |Onsemi NCP45540IMNTWG-L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-NCP45540IMNTWG-LCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 12DFN Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.8369 / $1.9800 | Buy Now |
DISTI #
NCP45540IMNTWG-L
|
Avnet Americas | Power Switch Lo Side 12-Pin DFN T/R - Tape and Reel (Alt: NCP45540IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.8883 / $0.9943 | Buy Now |
DISTI #
863-NCP45540IMNTWG-L
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSWITCH, 14 A, Fault Protection RoHS: Compliant | 8984 |
|
$0.8360 / $1.9800 | Buy Now |
|
Rochester Electronics | NCP45540 - Load Switch, Integrated, ecoSWITCH , 14 A, Fault Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24000 |
|
$0.8219 / $0.9669 | Buy Now |
DISTI #
NCP45540IMNTWG-L
|
Avnet Americas | Power Switch Lo Side 12-Pin DFN T/R - Tape and Reel (Alt: NCP45540IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.8883 / $0.9943 | Buy Now |
DISTI #
NCP45540IMNTWG-L
|
TME | IC: power switch, high-side, 14A, Ch: 1, N-Channel, SMD, DFN12 Min Qty: 1 | 0 |
|
$0.8200 / $1.2300 | RFQ |
DISTI #
NCP45540IMNTWG-L
|
Avnet Americas | Power Switch Lo Side 12-Pin DFN T/R - Tape and Reel (Alt: NCP45540IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.8883 / $0.9943 | Buy Now |
DISTI #
NCP45540IMNTWG-L
|
Avnet Silica | Power Switch Lo Side 12-Pin DFN T/R (Alt: NCP45540IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP45540IMNTWG-L
|
EBV Elektronik | Power Switch Lo Side 12-Pin DFN T/R (Alt: NCP45540IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP45540IMNTWG-L
NCP45540IMNTWG-L CAD Models
NCP45540IMNTWG-L Part Data Attributes:
|
NCP45540IMNTWG-L
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45540IMNTWG-L
onsemi
Load Switch, Integrated, ecoSWITCH™, 14 A, Fault Protection, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-12 | |
Manufacturer Package Code | 506CD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On-state Resistance-Max (Ron) | 0.0077 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |