-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch, Integrated, ecoSWITCH&trade, 6.0 A, DFN8 2x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0576
|
Newark | Power Load Switch, 13.5V, Dfn-8, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:6A, On State Resistance:0.0219Ohm, Distribution Switch Case Style:Dfn, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Onsemi NCP45525IMNTWG-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
97W6183
|
Newark | Load Switch, Integrated, Ecoswitch™, 6.0 A/ Reel |Onsemi NCP45525IMNTWG-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5550 / $0.7210 | Buy Now |
DISTI #
2832-NCP45525IMNTWG-HTR-ND
|
DigiKey | Power Switch/Driver 1:1 N-Channe Min Qty: 400 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
140145 In Stock |
|
$1.3334 | Buy Now |
DISTI #
NCP45525IMNTWG-HOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DFN Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.5468 / $1.4600 | Buy Now |
DISTI #
NCP45525IMNTWG-H
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 13.5 V, 6 A, 31.7 Milliohms, 8 Pins, DFN-EP - Tape and Reel (Alt: NCP45525IMNTWG-H) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
863-NCP45525IMNTWG-H
|
Mouser Electronics | Power Switch ICs - Power Distribution NCP45525IMNTWG-H RoHS: Compliant | 77489 |
|
$0.5580 / $1.4300 | Buy Now |
DISTI #
V79:2366_28988840
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 6A 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 2990 |
|
$0.5230 / $1.2796 | Buy Now |
DISTI #
V72:2272_07300946
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 6A 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1815 |
|
$1.2924 / $1.3522 | Buy Now |
DISTI #
78450298
|
Verical | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 6A 8-Pin DFN EP T/R Min Qty: 12 Package Multiple: 1 Date Code: 2333 | Americas - 2990 |
|
$0.5230 / $1.0648 | Buy Now |
DISTI #
71285624
|
Verical | Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 6A 8-Pin DFN EP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2331 | Americas - 1815 |
|
$1.2924 / $1.3422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP45525IMNTWG-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45525IMNTWG-H
onsemi
Load Switch, Integrated, ecoSWITCH&trade, 6.0 A, DFN8 2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2x2, 0.5P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506CC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 0.0317 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.68 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |