Part Details for NCP4515SN30T1 by onsemi
Overview of NCP4515SN30T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4515SN30T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP4515SN30T1-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | NCP4515SN30 - LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 30000 |
|
$0.2671 / $0.3142 | Buy Now |