Part Details for NCP4305DDR2G by onsemi
Overview of NCP4305DDR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NCP4305DDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4652
|
Newark | Sync Rectification Driver, Soic-8, Ic Function:Secondary Side Synchronous Rectifier Driver, Supply Voltage Min:-, Supply Voltage Max:35V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Onsemi NCP4305DDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1312 |
|
$0.4860 | Buy Now |
DISTI #
NCP4305DDR2GOSCT-ND
|
DigiKey | IC SEC SIDE SYNC RECT DRV 8SOIC Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2460 In Stock |
|
$0.5235 / $1.3900 | Buy Now |
DISTI #
NCP4305DDR2G
|
Avnet Americas | SECONDARY SIDE SYNCHRON - Tape and Reel (Alt: NCP4305DDR2G) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 480000 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
NCP4305DDR2G
|
Avnet Americas | SECONDARY SIDE SYNCHRON - Tape and Reel (Alt: NCP4305DDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days Container: Reel | 480000 Factory Stock |
|
$0.5601 / $0.6270 | Buy Now |
DISTI #
863-NCP4305DDR2G
|
Mouser Electronics | Switching Controllers Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies RoHS: Compliant | 4809 |
|
$0.5230 / $1.1700 | Buy Now |
|
Future Electronics | Secondary Side Synchronous Rectification Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5900 / $0.6150 | Buy Now |
|
Rochester Electronics | NCP4305 - Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies RoHS: Compliant Status: Active Min Qty: 1 | 1380000 |
|
$0.5182 / $0.6096 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3237 |
|
RFQ | |
DISTI #
NCP4305DDR2G
|
Avnet Asia | SECONDARY SIDE SYNCHRON (Alt: NCP4305DDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | 0 |
|
$0.4918 / $0.5500 | Buy Now |
DISTI #
NCP4305DDR2G
|
Avnet Silica | SECONDARY SIDE SYNCHRON (Alt: NCP4305DDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP4305DDR2G
NCP4305DDR2G CAD Models
NCP4305DDR2G Part Data Attributes:
|
NCP4305DDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4305DDR2G
onsemi
Secondary Side Synchronous Rectification Driver for High Efficiency SMPS Topologies, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 35 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |