Part Details for NCP4206MNR2G by onsemi
Overview of NCP4206MNR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for NCP4206MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP4206MNR2G-OS-ND
|
DigiKey | IC REG CTRLR VR11.1 6OUT 48QFN Min Qty: 265 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
197500 In Stock |
|
$1.1300 | Buy Now |
DISTI #
2832-NCP4206MNR2GTR-ND
|
DigiKey | IC REG CTRLR VR11.1 6OUT 48QFN Min Qty: 265 Lead time: 32 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.9100 | Buy Now |
DISTI #
NCP4206MNR2G-ND
|
DigiKey | IC REG CTRLR VR11.1 6OUT 48QFN Min Qty: 265 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP4206MNR2G
|
Avnet Americas | VR11.1 PROGRAMMABLE 8-PHASE SYNCHRONOUS - Tape and Reel (Alt: NCP4206MNR2G) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
NCP4206MNR2G
|
Avnet Americas | VR11.1 PROGRAMMABLE 8-PHASE SYNCHRONOUS - Tape and Reel (Alt: NCP4206MNR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NCP4206 - Switching Controller, Current-mode ' RoHS: Compliant Status: Active Min Qty: 1 | 197500 |
|
$0.9766 / $1.1500 | Buy Now |
DISTI #
NCP4206MNR2G
|
Avnet Asia | VR11.1 PROGRAMMABLE 8-PHASE SYNCHRONOUS (Alt: NCP4206MNR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.6800 | RFQ |
|
Sense Electronic Company Limited | QFN | 27500 |
|
RFQ |
Part Details for NCP4206MNR2G
NCP4206MNR2G CAD Models
NCP4206MNR2G Part Data Attributes:
|
NCP4206MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4206MNR2G
onsemi
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 0.5V TO 1.6V; ALSO OPERATES IN VOLTAGE CONTROL MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.75 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 5.25 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |