Part Details for NCP4060MNTXG by onsemi
Results Overview of NCP4060MNTXG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP4060MNTXG Information
NCP4060MNTXG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP4060MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1330
|
Newark | High Voltage Synchronous Buck Converter/Reel |Onsemi NCP4060MNTXG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NCP4060 - 80V, 6A Synchronous St Down Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22825 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
NCP4060MNTXG
|
Avnet Silica | High Voltage Synchronous Buck Converter 100 to 500 kHz 16 to 80 V 20Pin QFN TR (Alt: NCP4060MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP4060MNTXG
|
EBV Elektronik | High Voltage Synchronous Buck Converter 100 to 500 kHz 16 to 80 V 20Pin QFN TR (Alt: NCP4060MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP4060MNTXG
NCP4060MNTXG CAD Models
NCP4060MNTXG Part Data Attributes
|
NCP4060MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4060MNTXG
onsemi
80V, 6A Synchronous Step Down Converter in a compact 6mm by 6mm package, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-20 | |
Manufacturer Package Code | 485FC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |