Power Circuits
NCP382HMN20AATXG
onsemi
Description: Fixed Current-Limiting Power Distribution Switches 2A , ENABLE HIGH, DFN8 3x3, 0.65P, 3000-REEL

Overview of NCP382HMN20AATXG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP382HMN20AATXG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK8731
Newark Ncp382Hmn20Aatxg, Shift Registers |Onsemi NCP382HMN20AATXG Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5300
  • 1,000 $0.4880
$0.4880 / $0.5300 Buy Now
DISTI # 2156-NCP382HMN20AATXG-488-ND
DigiKey FIXED CURRENT-LIMITING POWER DIS Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 18000
In Stock
  • 807 $0.3700
$0.3700 Buy Now
Rochester Electronics NCP382 - Fixed Current-Limiting Power Distribution Switches 2A , ENABLE HIGH ' RoHS: Compliant Status: Obsolete Min Qty: 1 18000
  • 1 $0.3754
  • 25 $0.3679
  • 100 $0.3529
  • 500 $0.3379
  • 1,000 $0.3191
$0.3191 / $0.3754 Buy Now

CAD Models for NCP382HMN20AATXG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP382HMN20AATXG by onsemi

NCP382HMN20AATXG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DFN8 3x3, 0.65P
Package Description
3 X 3 MM, 0.65 MM PITCH, LEAD FREE, DFN-8
Pin Count
8
Manufacturer Package Code
506BW
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PDSO-N8
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL GOLD PALLADIUM
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. NCP382HMN20AATXG
    onsemi
    Fixed Current-Limiting Power Distribution Switches 2A , ENABLE HIGH, DFN8 3x3, 0.65P, 3000-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP382HMN20AATXG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP382HMN20AATXG by onsemi

  • Please alert me when NCP382HMN20AATXG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCP382HMN20AATXG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP382HMN20AATXG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCP382HMN20AATXG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP382HMN20AATXG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP382HMN20AATXG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: